Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoSPIDER-SL-20-06T1M29999SY9HHHHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93Y2447
Product RangeSPIDER III Standard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $714.720 |
| 5+ | $687.080 |
| 10+ | $663.390 |
Price for:Each
Minimum: 1
Multiple: 1
$714.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSPIDER-SL-20-06T1M29999SY9HHHHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93Y2447
Product RangeSPIDER III Standard Series
Technical Datasheet
No. of Ports7Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 6, SC x 1
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeSPIDER III Standard Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Ports
7Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 6, SC x 1
Input Voltage Type
VDC
SVHC
No SVHC (07-Nov-2024)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps
Product Range
SPIDER III Standard Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
