Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY CPF-A-0603B56KE1 SMD Chip Resistor, 56 kohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/95W6060-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoCPF-A-0603B56KE1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel84Y4220RL
Cut Tape84Y4220
Product RangeCPF-A Series
Also Known As5-2176216-6, CPF A 0603 56K 0.1% 25PPM 1K RL
Your Part Number
210 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.560 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 25+ | $0.400 |
| 100+ | $0.277 |
| 250+ | $0.246 |
| 500+ | $0.223 |
| 1000+ | $0.216 |
| 2500+ | $0.206 |
| 5000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoCPF-A-0603B56KE1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel84Y4220RL
Cut Tape84Y4220
Product RangeCPF-A Series
Also Known As5-2176216-6, CPF A 0603 56K 0.1% 25PPM 1K RL
Technical Datasheet
Resistance56kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating62.5mW
Product RangeCPF-A Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TE Connectivity CPF-A series are automotive grade high stability, thin film precision chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. These resistors have special materials, design and processing for high sulphur applications. CPF-A series have test proven immunity to humidity, moisture and sulphur.
- Automotive grade AEC-Q200 qualified
- Advanced thin film technology
- EIA 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
- Available in 25ppm/°C and 50ppm/°C temperature coefficient values
- ±0.05%, ±0.1%, ±0.5% and ±1% tolerance options
- Operating temperature range -55°C to 155°C
- Available in 25V, 50V, 100V and 150V operating voltages
- Available in 62.5mW, 100mW, 125mW, 250mW and 500mW power ratings at 70°C
Technical Specifications
Resistance
56kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Product Range
CPF-A Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
