Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoH8120RFDACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95X6747
Product RangeHOLCO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.939 |
| 1000+ | $0.874 |
| 1500+ | $0.851 |
| 2500+ | $0.829 |
| 5000+ | $0.806 |
| 12500+ | $0.774 |
| 25000+ | $0.759 |
| 50000+ | $0.743 |
Price for:Each
Minimum: 500
Multiple: 500
$469.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoH8120RFDACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95X6747
Product RangeHOLCO Series
Technical Datasheet
Resistance120ohm
Product RangeHOLCO Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyThin Film
Temperature Coefficient± 25ppm/°C
Resistor TypeUltra Precision
Product Diameter2.7mm
Product Length7.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max-155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
120ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Thin Film
Resistor Type
Ultra Precision
Product Length
7.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HOLCO Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 25ppm/°C
Product Diameter
2.7mm
Product Width
-
Operating Temperature Max
-155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
