Print Page
Image is for illustrative purposes only. Please refer to product description.
![HOLSWORTHY - TE CONNECTIVITY RP73PF1E11R3BTDF SMD Chip Resistor, 11.3 ohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power](https://canada.newark.com/productimages/standard/en_US/73AC1674-40.jpg)
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E11R3BTDFCopy
Newark Part No.
Full Reel73AC0468
Re-Reel73AC0467
Cut Tape73AC0467
Product RangeRP73P Series
Also Known As2176309-6
Your Part Number
810 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.110 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.465 | $0.110 |
| 10+ | $0.412 | $0.110 |
| 25+ | $0.373 | $0.110 |
| 50+ | $0.334 | $0.110 |
| 100+ | $0.296 | $0.110 |
| 250+ | $0.259 | $0.110 |
| 500+ | $0.230 | $0.110 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.211 |
| 10000+ | $0.205 |
| 20000+ | $0.199 |
| 40000+ | $0.194 |
| 60000+ | $0.188 |
| 100000+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E11R3BTDFCopy
Newark Part No.
Full Reel73AC0468
Re-Reel73AC0467
Cut Tape73AC0467
Product RangeRP73P Series
Also Known As2176309-6
Technical Datasheet
Resistance11.3ohm
Resistor Case / Package0402 [1005 Metric]
Power Rating100mW
Product RangeRP73P Series
Resistor TechnologyThin Film
Resistor TypeHigh Power
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
11.3ohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0402 [1005 Metric]
Product Range
RP73P Series
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for RP73PF1E11R3BTDF
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
