Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF1J10RBTDFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel46AK9433
Re-Reel24W6837RL
Cut Tape24W6837
Product RangeRP73P Series
Your Part Number
15 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.549 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.549 |
| 25+ | $0.430 |
| 100+ | $0.388 |
| 250+ | $0.363 |
| 500+ | $0.346 |
| 1000+ | $0.339 |
| 2500+ | $0.332 |
| 5000+ | $0.325 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.315 |
| 3000+ | $0.294 |
| 5000+ | $0.286 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF1J10RBTDFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel46AK9433
Re-Reel24W6837RL
Cut Tape24W6837
Product RangeRP73P Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.1%
Power Rating166mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangeRP73P Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
166mW
Resistor Technology
Thin Film
Product Range
RP73P Series
Voltage Rating
100V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RP73PF1J10RBTDF
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
