Print Page
Image is for illustrative purposes only. Please refer to product description.
![HOLSWORTHY - TE CONNECTIVITY RQ73C1J82K5BTDF SMD Chip Resistor, 82.5 kohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film](https://canada.newark.com/productimages/standard/en_US/96AC8267-40.jpg)
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRQ73C1J82K5BTDFCopy
Newark Part No.
Re-Reel97AC5010
Cut Tape97AC5010
Product RangeRQ73 Series
Also Known As2-2176368-2
Your Part Number
295 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.821 |
| 25+ | $0.791 |
| 50+ | $0.761 |
| 100+ | $0.723 |
| 250+ | $0.669 |
| 500+ | $0.622 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRQ73C1J82K5BTDFCopy
Newark Part No.
Re-Reel97AC5010
Cut Tape97AC5010
Product RangeRQ73 Series
Also Known As2-2176368-2
Technical Datasheet
Resistance82.5kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating150mW
Product RangeRQ73 Series
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 10ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
82.5kohm
Power Rating
150mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Product Range
RQ73 Series
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 10ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for RQ73C1J82K5BTDF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
