Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RQ73C2A46R4BTDF SMD Chip Resistor, 46.4 ohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film](https://canada.newark.com/productimages/standard/en_US/96AC8267-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A46R4BTDFCopy
Newark Part No.
Full Reel96AC8926
Re-Reel96AC8925
Cut Tape96AC8925
Product RangeRQ73 Series
Also Known As6-2176373-5
Your Part Number
565 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.058 | $0.06 |
| Total Price | $0.06 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.320 | $0.058 |
| 10+ | $0.877 | $0.058 |
| 25+ | $0.807 | $0.058 |
| 50+ | $0.761 | $0.058 |
| 100+ | $0.723 | $0.058 |
| 250+ | $0.669 | $0.058 |
| 500+ | $0.618 | $0.058 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.614 |
| 2000+ | $0.596 |
| 4000+ | $0.580 |
| 6000+ | $0.561 |
| 10000+ | $0.546 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A46R4BTDFCopy
Newark Part No.
Full Reel96AC8926
Re-Reel96AC8925
Cut Tape96AC8925
Product RangeRQ73 Series
Also Known As6-2176373-5
Technical Datasheet
Resistance46.4ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating200mW
Product RangeRQ73 Series
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for RQ73C2A46R4BTDF
1 Product Found
Technical Specifications
Resistance
46.4ohm
Power Rating
200mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Product Range
RQ73 Series
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
