Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSEC100BACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01J4478
Product RangeLow Profile NPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.210 |
| 5+ | $13.860 |
| 10+ | $13.500 |
| 25+ | $13.220 |
| 50+ | $12.940 |
| 100+ | $12.650 |
| 250+ | $12.370 |
Price for:Each
Minimum: 1
Multiple: 1
$14.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSEC100BACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01J4478
Product RangeLow Profile NPT Series
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min15mm
Cable Diameter Max25.4mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP66
Product RangeLow Profile NPT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SEC100BA is a 2-inch black low profile NPT Cord Connector made of nylon 6.6 with straight male connection. It resists most common industrial corrosives and provides highly effective pull-out protection in a lightweight design. It is ideal for any application where weight, conductivity or corrosion may be an issue.
- Halogen- and silicone-free
- UL94V-2 Flammability rating
- IP66 Protection rating
- -22 to 225°F Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
25.4mm
Gland Colour
Black
Product Range
Low Profile NPT Series
Cable Diameter Min
15mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
