Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.850 |
| 5+ | $71.180 |
| 10+ | $68.360 |
| 25+ | $67.000 |
| 50+ | $65.620 |
| 100+ | $64.260 |
| 250+ | $62.890 |
| 5000+ | $61.530 |
Price for:Each
Minimum: 1
Multiple: 1
$76.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAB6E-4BV01PTRMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19X1147
Product RangeX6 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationPushlock Turn Reset/Push-Pull
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeX6 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Quick Connect
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
X6 Series
Switch Operation
Pushlock Turn Reset/Push-Pull
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

