Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.840 |
| 5+ | $23.360 |
| 10+ | $22.890 |
| 25+ | $22.410 |
| 50+ | $21.940 |
| 100+ | $21.460 |
| 250+ | $20.990 |
| 5000+ | $20.500 |
Price for:Each
Minimum: 1
Multiple: 1
$23.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAL6M-A24-GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12C1508
Product RangeA6 Series
Technical Datasheet
Product RangeA6 Series
Panel Cutout Diameter16mm
Contact ConfigurationDPDT
Switch OperationMaintained
Pushbutton Actuator StyleRound
Contact Current AC Max1A
Actuator / Cap ColourGreen
Contact Current Max1A
Contact Voltage AC Nom120V
Contact Voltage VAC110V
Contact Voltage DC Nom24V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP40, IP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
A6 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Green
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
16mm
Switch Operation
Maintained
Contact Current AC Max
1A
Contact Current Max
1A
Contact Voltage VAC
110V
Contact Current DC Max
1A
IP Rating
IP40, IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

