Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.990 |
| 5+ | $35.220 |
| 10+ | $33.820 |
| 25+ | $33.140 |
| 50+ | $32.480 |
| 100+ | $31.790 |
| 250+ | $31.110 |
| 5000+ | $30.440 |
Price for:Each
Minimum: 1
Multiple: 1
$37.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAL6M-M24-GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15C0234
Product RangeA6 Series
Technical Datasheet
Product RangeA6 Series
Panel Cutout Diameter16mm
Contact Voltage DC Nom250V
Contact ConfigurationDPDT
Switch OperationMomentary
Contact Current Max3A
Pushbutton Actuator StyleRound
Contact Current AC Max1A
Actuator / Cap ColourGreen
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP40, IP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AL6M-M24-G is a double-pole double-throw (DPDT) miniature Pushbutton Switch with a round green LED Illuminated momentary actuator and gold-clad silver 2NO 2NC snap action contacts.
- IP40 (dustproof) and IP65 (oil-tight) Protection rating
- 50mΩ Maximum initial value contact resistance
- 100MΩ at 500VDC megger Minimum insulation resistance
- 100000 operations Minimum electrical life
- -25 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
A6 Series
Contact Voltage DC Nom
250V
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Green
Contact Current DC Max
1A
IP Rating
IP40, IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Contact Configuration
DPDT
Contact Current Max
3A
Contact Current AC Max
1A
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

