Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoAP22M-2Q3SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62X8019
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.120 |
| 5+ | $59.650 |
| 10+ | $55.170 |
| 25+ | $54.010 |
| 50+ | $52.860 |
| 100+ | $51.700 |
| 250+ | $50.670 |
Price for:Each
Minimum: 1
Multiple: 1
$64.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Blue
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
-
Operating Voltage
12VDC
Forward Current If
22mA
IP / NEMA Rating
IP66
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
