Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoAP8M122RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16F267
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $21.250 |
| 5+ | $20.690 |
| 10+ | $19.750 |
| 25+ | $19.320 |
| 50+ | $18.870 |
| 100+ | $18.440 |
| 250+ | $18.070 |
Price for:Each
Minimum: 1
Multiple: 1
$21.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The AP8M122R is a red miniature Pilot Light with flat lens and space saving miniature style. It features long service life, low maintenance and built-in current-limiting resistor. The light comes with 10MΩ minimum (500VDC megger) insulation resistance between live and dead parts.
- -20 to 55°C Operating temperature range
- Soldering 260°C maximum (5s) solder terminal
- IP40 Dustproof protection rating
Applications
Lighting
Technical Specifications
LED Color
Red
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24VDC
Forward Current If
15mA
IP / NEMA Rating
IP40
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for AP8M122R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
