Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoBTBH15L-H15Copy
Newark Part No.68AK0719
Product RangeBTBH15L-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.350 |
| 25+ | $50.200 |
| 50+ | $46.960 |
| 100+ | $45.570 |
| 250+ | $44.180 |
Price for:Each
Minimum: 1
Multiple: 1
$54.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoBTBH15L-H15Copy
Newark Part No.68AK0719
Product RangeBTBH15L-H Series
Technical Datasheet
Pitch Spacing10.5mm
No. of Positions15Positions
Wire Size (AWG)22AWG to 14AWG
Conductor Area CSA2mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage600V
Product RangeBTBH15L-H Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Pitch Spacing
10.5mm
Wire Size (AWG)
22AWG to 14AWG
Wire Connection Method
Screw
Rated Voltage
600V
SVHC
No SVHC (15-Jan-2019)
No. of Positions
15Positions
Conductor Area CSA
2mm²
Rated Current
15A
Product Range
BTBH15L-H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
