Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoCS-A1-02-U-15Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63P8866
Product RangeSG2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.470 |
| 5+ | $70.440 |
| 10+ | $66.000 |
| 25+ | $61.550 |
| 50+ | $58.300 |
| 100+ | $55.650 |
| 250+ | $51.490 |
Price for:Each
Minimum: 1
Multiple: 1
$75.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCS-A1-02-U-15Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63P8866
Product RangeSG2 Series
Technical Datasheet
Connector to ConnectorM12 Circular Receptacle to Free End
Connector Type AM12 Receptacle
Connector Type BFree End
Connector Type BFree End
Cable Length - Metric15m
Cable Length - Imperial49.212ft
No. of Positions4 Positions
Product RangeSG2 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector to Connector
M12 Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
15m
No. of Positions
4 Positions
SVHC
No SVHC (16-Jul-2019)
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Imperial
49.212ft
Product Range
SG2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
