Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.730 |
| 5+ | $41.020 |
| 10+ | $37.320 |
| 25+ | $36.380 |
| 50+ | $35.440 |
| 100+ | $34.510 |
| 250+ | $33.810 |
Price for:Each
Minimum: 1
Multiple: 1
$44.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW1P-1EQ4YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AC8816
Product RangeCW
Technical Datasheet
LED ColorYellow
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If16.5mA
Luminous Intensity-
IP / NEMA RatingIP65, IP66, NEMA 4X
Product RangeCW
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
CW
Operating Voltage
24V
Forward Current If
16.5mA
IP / NEMA Rating
IP65, IP66, NEMA 4X
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

