Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.400 |
| 5+ | $41.410 |
| 10+ | $37.420 |
| 25+ | $36.440 |
| 50+ | $35.440 |
| 100+ | $34.460 |
| 250+ | $33.770 |
| 5000+ | $33.090 |
Price for:Each
Minimum: 1
Multiple: 1
$45.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW1P-1EQM4RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AC8809
Product RangeCW
Technical Datasheet
LED ColorRed
Operating Voltage240VAC
Mounting Hole Dia22mm
Forward Current If18mA
Luminous Intensity-
IP / NEMA RatingIP65, IP66, NEMA 4X
Product RangeCW
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Color
Red
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
CW
Operating Voltage
240VAC
Forward Current If
18mA
IP / NEMA Rating
IP65, IP66, NEMA 4X
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

