Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.010 |
| 5+ | $103.430 |
| 10+ | $99.140 |
| 25+ | $97.160 |
| 50+ | $95.180 |
| 100+ | $93.190 |
| 250+ | $91.210 |
Price for:Each
Minimum: 1
Multiple: 1
$112.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | CW4L-M2E22Q4PWCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 19X1272 |
| Product Range | CW Series |
| Technical Datasheet | |
| Product Range | CW Series |
| Contact Current Max | 10A |
| Contact Configuration | DPST-NO, DPST-NC |
| Switch Operation | Momentary Spring Return |
| Contact Voltage AC Nom | 240V |
| Contact Voltage DC Nom | 240V |
| IP Rating | IP65 |
| Switch Terminals | Screw |
| Illumination Color | White |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Product Range | CW Series |
|---|---|
| Contact Configuration | DPST-NO, DPST-NC |
| Contact Voltage AC Nom | 240V |
| IP Rating | IP65 |
| Illumination Color | White |
| Contact Current Max | 10A |
|---|---|
| Switch Operation | Momentary Spring Return |
| Contact Voltage DC Nom | 240V |
| Switch Terminals | Screw |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

