Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.640 |
| 5+ | $32.740 |
| 10+ | $28.780 |
| 25+ | $25.840 |
| 50+ | $24.230 |
| 100+ | $22.910 |
| 250+ | $21.590 |
Price for:Each
Minimum: 1
Multiple: 1
$34.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW4P-1EQ4GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AC8868
Product RangeCW
Technical Datasheet
LED ColorGreen
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If16.5mA
Luminous Intensity-
IP / NEMA RatingIP65, IP66, NEMA 4X
Product RangeCW
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Color
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
CW
Operating Voltage
24V
Forward Current If
16.5mA
IP / NEMA Rating
IP65, IP66, NEMA 4X
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for CW4P-1EQ4G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

