Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoEC2B-1101BN2NF13-UCopy
Newark Part No.13AC1379
Product RangeEC2B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $694.140 |
| 5+ | $650.970 |
| 10+ | $631.030 |
| 25+ | $611.110 |
| 50+ | $581.220 |
Price for:Each
Minimum: 1
Multiple: 1
$694.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoEC2B-1101BN2NF13-UCopy
Newark Part No.13AC1379
Product RangeEC2B Series
Technical Datasheet
Accessory TypeHazardous Location Control Station
For Use WithEU2B 30mm Hazardous Location Switches
Product RangeEC2B Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The EC2B-1101BN2NF13-U from IDEC is an EC2B series hazardous location one pilot light control station. Available in 1 control unit × 1 column configuration. It is UL certified for use in Zone 1 and 2 and certified for use in hazardous locations by IECEx (Global) and ATEX (Europe) to meet the strictest safety standards. EC2B series standard control station is IP65 rated and Type 4X for protection against water and corrosion. Suitable for use with EU2B series 30mm hazardous location switches.
- Stainless steel housing material
- Melamine coating
- Rated insulation voltage is 600V, minimum insulation resistance is 100Mohm
- Operating temperature range from -20 to +50°C
- Wall mounting
- Finger-safe terminals
- 120V AC green colour illuminated pilot light
Applications
Industrial, Safety
Technical Specifications
Accessory Type
Hazardous Location Control Station
Product Range
EC2B Series
For Use With
EU2B 30mm Hazardous Location Switches
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
