Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | EF1A-11WSB-M25Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 94X3878 |
| Product Range | EF1A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,103.680 |
| 5+ | $2,061.610 |
| 10+ | $2,019.530 |
| 25+ | $1,977.460 |
| 50+ | $1,935.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2,103.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | EF1A-11WSB-M25Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 94X3878 |
| Product Range | EF1A Series |
| Technical Datasheet | |
| Input Voltage | 24VDC |
| Input Power | 17W |
| Luminous Flux | 960lm |
| Light Color | Cool White |
| IP Rating | IP67 |
| Product Range | EF1A Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Input Voltage | 24VDC |
|---|---|
| Luminous Flux | 960lm |
| IP Rating | IP67 |
| SVHC | No SVHC (16-Jul-2019) |
| Input Power | 17W |
|---|---|
| Light Color | Cool White |
| Product Range | EF1A Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
