Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoEU2B-YB111C-DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48Y4055
Product RangeEU2B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $252.450 |
| 5+ | $245.420 |
| 10+ | $238.390 |
| 25+ | $232.850 |
| 50+ | $227.440 |
| 100+ | $222.900 |
| 10000+ | $218.340 |
Price for:Each
Minimum: 1
Multiple: 1
$252.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoEU2B-YB111C-DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48Y4055
Product RangeEU2B Series
Technical Datasheet
Product RangeEU2B Series
Panel Cutout Diameter30.5mm
Contact Voltage AC Nom120V
Contact ConfigurationSPST-NO, SPST-NC
Contact Current Max10A
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Contact Current AC Max10A
Actuator / Cap ColourMulticolour
Contact Voltage VAC120V
Contact Current DC Max8A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The EU2B series 30mm safety Pushbutton Switch fully sealed to prevent the release of enough electrical energy to ignite explosive gases or vapours into the environment, providing increased safety for applications in hazardous environments or those with potentially explosive atmospheres.
- Applicable in potentially explosive atmospheres
- Class I, Zone 1 rated
- IP20 Protection rating
- UL, ATEX, CE Approvals
- Selector switches available with lever or key
Applications
Mining, Oil & Gas, Agriculture, Medical, Consumer Electronics
Technical Specifications
Product Range
EU2B Series
Contact Voltage AC Nom
120V
Contact Current Max
10A
Pushbutton Actuator Style
Round Flush
Actuator / Cap Colour
Multicolour
Contact Current DC Max
8A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
30.5mm
Contact Configuration
SPST-NO, SPST-NC
Switch Operation
Momentary
Contact Current AC Max
10A
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
