Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoEU2B-YB111F-DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48Y4057
Product RangeEU2B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.680 |
| 5+ | $258.410 |
| 10+ | $253.130 |
| 25+ | $247.860 |
| 50+ | $242.580 |
| 100+ | $237.310 |
| 10000+ | $232.040 |
Price for:Each
Minimum: 1
Multiple: 1
$263.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoEU2B-YB111F-DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48Y4057
Product RangeEU2B Series
Technical Datasheet
Panel Cutout Diameter30.5mm
Product RangeEU2B Series
Contact Voltage AC Nom120V
Contact ConfigurationSPST-NO, SPST-NC
Contact Current Max10A
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Contact Current AC Max10A
Actuator / Cap ColourMulticolour
Contact Voltage VAC120V
Contact Current DC Max8A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Panel Cutout Diameter
30.5mm
Contact Voltage AC Nom
120V
Contact Current Max
10A
Pushbutton Actuator Style
Round Flush
Actuator / Cap Colour
Multicolour
Contact Current DC Max
8A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Product Range
EU2B Series
Contact Configuration
SPST-NO, SPST-NC
Switch Operation
Momentary
Contact Current AC Max
10A
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
