Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoEW2A-125HN14A
Newark Part No.26AM8038
Product RangeSWD 125 EW2A Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $4,898.420 |
3+ | $4,712.400 |
5+ | $4,619.400 |
10+ | $4,526.390 |
25+ | $4,371.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4,898.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoEW2A-125HN14A
Newark Part No.26AM8038
Product RangeSWD 125 EW2A Series
Control / Drive TypeSafety Wheel Drive
Compatible Motor TypeBrushless DC Motors, Permanent Magnet Motors
Output Current Max-
Supply Voltage Min-
Supply Voltage Max24VDC
Product RangeSWD 125 EW2A Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Control / Drive Type
Safety Wheel Drive
Output Current Max
-
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2019)
Compatible Motor Type
Brushless DC Motors, Permanent Magnet Motors
Supply Voltage Min
-
Product Range
SWD 125 EW2A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate