FT1A-M14KA-S
CPU Module, Touch Screen, SmartAXIS FT1A Series, 8 Inputs, 6 Sink Outputs, 24 Vdc, Silver

| Quantity | Price |
|---|---|
| 1+ | $1,353.450 |
| 5+ | $1,326.390 |
| 10+ | $1,299.310 |
| 25+ | $1,272.250 |
| 50+ | $1,245.170 |
Product Information
Product Overview
FT1A-M14KA-S is part of the family of SmartAXIS controllers from the industry’s original manufacturer of micro PLCs. FT1A controllers deliver affordability without compromise. Features and functions are already built in, so engineers can now enjoy more versatility and more choices for their automation needs than ever before. Designed to give you the most bang for your buck, these simple, powerful controllers deliver an exceptional value. FT1A controllers are available with 12, 24, 40, or 48 I/O, while a 3.8-inch HMI + PLC with sophisticated features and a super-bright LCD screen is also available. All FT1A controllers meet the highest industry standards for quality and safety. The FT1A SmartAXIS family is CE compliant, cULus listed, has an ABS type approval and is Class I Division 2 rated for hazardous locations. Whatever your application requires, the FT1A SmartAXIS family has a solution!
Technical Specifications
8
SmartAXIS FT1A Series
6
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
