
| Quantity | Price |
|---|---|
| 1+ | $673.140 |
| 10+ | $629.600 |
| 25+ | $609.510 |
| 50+ | $589.420 |
| 100+ | $565.970 |
Product Information
Product Overview
HE1G-L20ME-1N is a grip style three-position enabling switch. The distinctive tactile feedback makes it easy to know the current position of the switch. Light operating force ideal for long-hour operation. The switch does not turn ON when being released from position 3 (OFF when pressed) to position 1 (OFF when released) (IEC 60204-1, 9.2.5.8). Two contacts are provided so that even if one contact fails due to welding or short-circuit, the other contact can disable machine operation. The distinctive tactile feedback when shifting to position 2 (enabling position) makes it easier to know where the enabling switch is currently positioned position 1 (OFF), 2 (ON), or 3 (OFF). Lighter operating force on position 2 assures more comfortable, stressfree operation when operating long hours. IEC60947-5-1, EN60947-5-1 (TÜV approval), JIS C8201-5-1, IEC60947-5-8, EN60947-5-8 (TÜV approval) GS-ET-22 (TÜV approval), CSA C22.2 No. 14 (c-UL listed) applicable standard.
- Ergonomically-designed OFF-ON-OFF operation
- Monitor switch is direct opening action
- 2 contacts 3-position switch, without monitor switch
- Emergency stop switch (2NC: HA1E-V2S2R) additional pushbutton switch
- NBR/PVC polyblend / gray rubber boot, push-in terminal wiring style
- 250V (momentary pushbutton: 125V) rated insulation voltage
- 100mohm maximum (initial value) contact resistance
- 1,200 operations per hour operating frequency
- 20N minimum terminal tensile strength
- Operating temperature range from -10°C to 60°C (no freezing)
Technical Specifications
HE1G-L Series
Screw
1A
30V
No SVHC (15-Jan-2019)
DPST-NC
125V
IP65
1A
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
