Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHS5D-03RNMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AC5012
Product RangeHS5D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.040 |
| 5+ | $113.710 |
| 10+ | $106.560 |
| 25+ | $98.770 |
| 50+ | $91.860 |
| 100+ | $86.120 |
Price for:Each
Minimum: 1
Multiple: 1
$121.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS5D-03RNMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AC5012
Product RangeHS5D Series
Technical Datasheet
Product RangeHS5D Series
Contact Configuration3PST-NC
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max10A
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max250V
Contact Current DC Max8A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HS5D Series
Switch Terminals
Screw
Contact Current AC Max
10A
IP Rating
IP67
Contact Current DC Max
8A
Contact Configuration
3PST-NC
Contact Voltage AC Max
250V
IP Rating
IP67
Contact Voltage DC Max
250V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
