Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHS5L-DD44M-GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AC5023
Product RangeHS5L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $257.440 |
| 5+ | $240.430 |
| 10+ | $226.820 |
| 25+ | $212.080 |
| 50+ | $200.740 |
| 100+ | $190.530 |
Price for:Each
Minimum: 1
Multiple: 1
$257.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS5L-DD44M-GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AC5023
Product RangeHS5L Series
Technical Datasheet
Product RangeHS5L Series
Contact Configuration4PST-NC
Switch TerminalsSpring Clamp
Contact Voltage AC Max125V
Contact Current AC Max2.5A
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max30V
Contact Current DC Max2.5A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HS5L Series
Switch Terminals
Spring Clamp
Contact Current AC Max
2.5A
IP Rating
IP67
Contact Current DC Max
2.5A
Contact Configuration
4PST-NC
Contact Voltage AC Max
125V
IP Rating
IP67
Contact Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for HS5L-DD44M-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
