Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.120 |
| 5+ | $69.620 |
| 10+ | $66.880 |
| 25+ | $65.550 |
| 50+ | $64.210 |
| 100+ | $62.860 |
| 250+ | $61.530 |
| 5000+ | $60.190 |
Price for:Each
Minimum: 1
Multiple: 1
$75.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HW1K-2CP10Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 24AJ5059 |
| Product Range | HW Series |
| Technical Datasheet | |
| Switch Operation | Maintained |
| Contact Configuration | SPST-NO |
| Switch Terminals | Push In |
| No. of Switch Positions | 2 Position |
| Contact Current Max | 10A |
| Contact Voltage AC Nom | 110V |
| Contact Voltage DC Nom | 24V |
| Product Range | HW Series |
| Angle of Throw | 90° |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Switch Operation | Maintained |
|---|---|
| Switch Terminals | Push In |
| Contact Current Max | 10A |
| Contact Voltage DC Nom | 24V |
| Angle of Throw | 90° |
| Contact Configuration | SPST-NO |
|---|---|
| No. of Switch Positions | 2 Position |
| Contact Voltage AC Nom | 110V |
| Product Range | HW Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

