Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.580 |
| 5+ | $124.240 |
| 10+ | $121.070 |
| 25+ | $107.760 |
| 50+ | $98.890 |
| 100+ | $93.190 |
| 250+ | $90.020 |
Price for:Each
Minimum: 1
Multiple: 1
$130.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1M-F1111-22N9
Newark Part No.84C4803
Product RangeHW Series
Technical Datasheet
No. of Axes-
Track Resistance-
Supply Voltage Max-
No. of Switch Positions4 Position
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle-
Handle Style-
Product RangeHW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
-
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
-
Product Range
HW Series
Track Resistance
-
No. of Switch Positions
4 Position
Contact Voltage AC Max
-
Handle Style
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate