Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.440 |
| 5+ | $135.140 |
| 10+ | $132.000 |
| 25+ | $118.810 |
| 50+ | $110.010 |
| 100+ | $104.350 |
| 250+ | $101.200 |
Price for:Each
Minimum: 1
Multiple: 1
$141.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1M-LF1010-20Copy
Newark Part No.18M7189
Product RangeHW Series
Technical Datasheet
No. of Axes-
Track Resistance-
Supply Voltage Max-
No. of Switch Positions2 Position
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle-
Handle Style-
Product RangeHW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
-
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
-
Product Range
HW Series
Track Resistance
-
No. of Switch Positions
2 Position
Contact Voltage AC Max
-
Handle Style
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

