Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.750 |
| 5+ | $63.510 |
| 10+ | $58.900 |
| 25+ | $54.270 |
| 50+ | $50.880 |
| 100+ | $48.100 |
| 250+ | $43.790 |
Price for:Each
Minimum: 1
Multiple: 1
$68.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1P-5Q4RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AC9007
Product RangeHW
Technical Datasheet
LED ColorRed
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If15mA
Luminous Intensity-
IP / NEMA RatingIP65, NEMA 4X
Product RangeHW
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Color
Red
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
HW
Operating Voltage
24V
Forward Current If
15mA
IP / NEMA Rating
IP65, NEMA 4X
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for HW1P-5Q4R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

