Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.990 |
| 5+ | $40.750 |
| 10+ | $39.140 |
| 25+ | $38.350 |
| 50+ | $37.570 |
| 100+ | $36.790 |
| 250+ | $36.010 |
| 5000+ | $35.220 |
Price for:Each
Minimum: 1
Multiple: 1
$43.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW2B-M2F11-RCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91F5586
Product RangeHW Series
Technical Datasheet
Product RangeHW Series
Contact ConfigurationSPDT-1NO, SPDT-NC
Switch OperationOn-(On)
Pushbutton Actuator StyleSquare
Contact Current Max10A
Actuator / Cap ColourRed
Contact Current AC Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom220V
Contact Current DC Max8A
IP RatingIP65
Switch TerminalsScrew
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HW Series
Switch Operation
On-(On)
Contact Current Max
10A
Contact Current AC Max
10A
Contact Voltage DC Nom
220V
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
SPDT-1NO, SPDT-NC
Pushbutton Actuator Style
Square
Actuator / Cap Colour
Red
Contact Voltage AC Nom
600V
Contact Current DC Max
8A
Switch Terminals
Screw
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

