Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.540 |
| 5+ | $46.830 |
| 10+ | $44.990 |
| 25+ | $44.090 |
| 50+ | $43.180 |
| 100+ | $42.290 |
| 250+ | $41.390 |
| 5000+ | $40.480 |
Price for:Each
Minimum: 1
Multiple: 1
$50.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW4B-M3F11-RCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05N8053
Product RangeHW Series
Technical Datasheet
Product RangeHW Series
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current Max10A
Switch OperationMomentary Spring Return
IP RatingIP65
Switch TerminalsScrew
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HW Series
Contact Current Max
10A
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
SPDT-1NO, SPDT-NC
Switch Operation
Momentary Spring Return
Switch Terminals
Screw
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

