Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.790 |
| 5+ | $66.060 |
| 10+ | $62.320 |
| 25+ | $58.840 |
| 50+ | $55.290 |
| 100+ | $52.900 |
| 250+ | $50.840 |
Price for:Each
Minimum: 1
Multiple: 1
$69.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW4BV4F11RCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92H4916
Product RangeHW Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom220V
Pushbutton Actuator StyleMushroom
Actuator / Cap ColourRed
IP RatingIP65
Contact Current AC Max10A
Product RangeHW Series
Contact Current DC Max8A
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Pushbutton Actuator Style
Mushroom
IP Rating
IP65
Product Range
HW Series
SVHC
No SVHC (16-Jul-2019)
Switch Operation
Pushlock Turn Reset
Contact Current Max
10A
Contact Voltage DC Nom
220V
Actuator / Cap Colour
Red
Contact Current AC Max
10A
Contact Current DC Max
8A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

