Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.930 |
| 5+ | $62.440 |
| 10+ | $58.930 |
| 25+ | $57.600 |
| 50+ | $55.640 |
| 100+ | $54.100 |
| 250+ | $51.960 |
| 5000+ | $50.920 |
Price for:Each
Minimum: 1
Multiple: 1
$65.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HW4K-2AF10Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 05N9221 |
| Product Range | HW Series |
| Technical Datasheet | |
| Switch Operation | Push-Pull |
| Contact Configuration | SPST-NO |
| Product Range | HW Series |
| No. of Switch Positions | 2 Position |
| Switch Terminals | Screw |
| Contact Current Max | 10A |
| Contact Voltage AC Nom | 110V |
| Contact Voltage DC Nom | 24V |
| Angle of Throw | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Switch Operation | Push-Pull |
|---|---|
| Product Range | HW Series |
| Switch Terminals | Screw |
| Contact Voltage AC Nom | 110V |
| Angle of Throw | - |
| Contact Configuration | SPST-NO |
|---|---|
| No. of Switch Positions | 2 Position |
| Contact Current Max | 10A |
| Contact Voltage DC Nom | 24V |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

