Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoIANG1
Newark Part No.18AC7024
Product RangeIANF1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $1,418.350 |
5+ | $1,321.300 |
10+ | $1,276.510 |
25+ | $1,231.720 |
50+ | $1,164.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1,418.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoIANG1
Newark Part No.18AC7024
Product RangeIANF1 Series
Technical Datasheet
Control / Drive Type1-Axis Controller Expansion Module
No. of Phases-
Output Current Max4A
Supply Voltage Min24VDC
Supply Voltage Max48VDC
Product RangeIANF1 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Control / Drive Type
1-Axis Controller Expansion Module
Output Current Max
4A
Supply Voltage Max
48VDC
SVHC
No SVHC (16-Jul-2019)
No. of Phases
-
Supply Voltage Min
24VDC
Product Range
IANF1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate