Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoISM2340-240Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AC7049
Product RangeISM2340 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $450.390 |
| 5+ | $439.140 |
| 10+ | $427.880 |
| 25+ | $419.330 |
| 50+ | $410.760 |
Price for:Each
Minimum: 1
Multiple: 1
$450.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoISM2340-240Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AC7049
Product RangeISM2340 Series
Technical Datasheet
Coil TypeDC
Stepper Motor TypeSingle Shaft
Motor Size57mm
Step Angle-
Torque Max240in-oz
Current Rating4A
Inertia1.967oz-in²
Voltage Rating Max-
No. of Wires4
External Length-
Shaft Diameter38mm
Product RangeISM2340 Series
Shaft Length20.5mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Coil Type
DC
Motor Size
57mm
Torque Max
240in-oz
Inertia
1.967oz-in²
No. of Wires
4
Shaft Diameter
38mm
Shaft Length
20.5mm
Stepper Motor Type
Single Shaft
Step Angle
-
Current Rating
4A
Voltage Rating Max
-
External Length
-
Product Range
ISM2340 Series
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
