Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoISMD23E2-130E-M12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18AC7040
Product RangeISMD23E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,086.920 |
| 5+ | $2,045.190 |
| 10+ | $2,003.440 |
| 25+ | $1,961.710 |
| 50+ | $1,919.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2,086.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoISMD23E2-130E-M12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18AC7040
Product RangeISMD23E Series
Technical Datasheet
Coil TypeDC
Stepper Motor TypeSingle Shaft
Motor Size59mm
Step Angle-
Torque Max130in-oz
Current Rating3.4A
Inertia1.42oz-in²
Voltage Rating Max48VDC
No. of Wires-
External Length-
Shaft Diameter-
Product RangeISMD23E Series
Shaft Length-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Coil Type
DC
Motor Size
59mm
Torque Max
130in-oz
Inertia
1.42oz-in²
No. of Wires
-
Shaft Diameter
-
Shaft Length
-
Stepper Motor Type
Single Shaft
Step Angle
-
Current Rating
3.4A
Voltage Rating Max
48VDC
External Length
-
Product Range
ISMD23E Series
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
