Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoKIT-FC6A-24-RACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81Y2307
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,179.990 |
| 5+ | $1,106.940 |
| 10+ | $1,073.230 |
| 25+ | $1,039.510 |
| 50+ | $988.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1,179.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoKIT-FC6A-24-RACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81Y2307
Technical Datasheet
No. of Inputs14Inputs
No. of Outputs10Outputs
Current Rating-
Kit ContentsFC6A-C24R1AE CPU Module, Software & USB cable
Supply Voltage Max240VAC
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Inputs
14Inputs
Current Rating
-
Supply Voltage Max
240VAC
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
10Outputs
Kit Contents
FC6A-C24R1AE CPU Module, Software & USB cable
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
