Print Page
KIT-FC6A-24-RC-HG1G
Starter Kit, FC6A MicroSmart PLCs and HG1G Series HMI, 14 Inputs, 10 Relay Outputs, 24 Vdc
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoKIT-FC6A-24-RC-HG1GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AC2810
Product RangeHG1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,663.590 |
| 5+ | $1,660.230 |
| 10+ | $1,656.860 |
| 25+ | $1,623.720 |
| 50+ | $1,590.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1,663.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoKIT-FC6A-24-RC-HG1GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AC2810
Product RangeHG1G Series
Technical Datasheet
No. of Inputs14Inputs
No. of Outputs10Outputs
Current Rating-
Kit ContentsFC6A-C24R1CE CPU Module & HG1G TFT LCD Black Bezel, Power Supply, Software & Cables
Supply Voltage Max24VDC
Product RangeHG1G Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Inputs
14Inputs
Current Rating
-
Supply Voltage Max
24VDC
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
10Outputs
Kit Contents
FC6A-C24R1CE CPU Module & HG1G TFT LCD Black Bezel, Power Supply, Software & Cables
Product Range
HG1G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
