Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoKIT-FC6A-C16R-HG2G-VHPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16AH1025
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,133.130 |
| 5+ | $3,070.470 |
| 10+ | $3,007.800 |
| 25+ | $2,945.140 |
| 50+ | $2,882.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3,133.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Inputs
9Inputs
Current Rating
-
Supply Voltage Max
24VDC
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
7Outputs
Kit Contents
FC6A-C16R1CE, 5.7" HG2G-V5FT22TF-B, Software, Power Supply, Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
