Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoKIT-FC6A-D16R-HG3G-V8HPCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16AH1037
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,047.680 |
| 5+ | $3,966.730 |
| 10+ | $3,885.770 |
| 25+ | $3,804.820 |
| 50+ | $3,723.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4,047.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoKIT-FC6A-D16R-HG3G-V8HPCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16AH1037
Technical Datasheet
No. of Inputs8Inputs
No. of Outputs8Outputs
Current Rating-
Kit ContentsFC6A-D16R1CEE, 8.4" HG3G-V8XT22MF-B, Software, Power Supply, Cable
Supply Voltage Max24VDC
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Inputs
8Inputs
Current Rating
-
Supply Voltage Max
24VDC
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
8Outputs
Kit Contents
FC6A-D16R1CEE, 8.4" HG3G-V8XT22MF-B, Software, Power Supply, Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
