Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoKIT-SMARTRELAY-BCFCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72Y0251
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $483.220 |
| 5+ | $473.560 |
| 10+ | $463.890 |
| 25+ | $454.230 |
| 50+ | $444.570 |
Price for:Each
Minimum: 1
Multiple: 1
$483.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoKIT-SMARTRELAY-BCFCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72Y0251
Technical Datasheet
No. of Inputs8Inputs
Current Rating25mA
No. of Outputs4Outputs
Kit ContentsFL1F-B12RCC Smart Relay, WindLGC Software
Supply Voltage Max240V
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Inputs
8Inputs
No. of Outputs
4Outputs
Supply Voltage Max
240V
SVHC
No SVHC (16-Jul-2019)
Current Rating
25mA
Kit Contents
FL1F-B12RCC Smart Relay, WindLGC Software
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
