Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoKW9Z-T1X3RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08AJ1978
Product RangeKW2D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.410 |
| 5+ | $52.880 |
| 10+ | $51.370 |
| 25+ | $50.340 |
| 50+ | $49.310 |
| 100+ | $48.290 |
| 250+ | $47.250 |
Price for:Each
Minimum: 1
Multiple: 1
$55.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoKW9Z-T1X3RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08AJ1978
Product RangeKW2D Series
Technical Datasheet
Tag TypeKey FOB
Frequency13.56MHz
Memory Size-
Product RangeKW2D Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- KW2D series RFID tag for use with ø22mm smart RFID reader
- Red key fob type
Technical Specifications
Tag Type
Key FOB
Memory Size
-
SVHC
No SVHC (15-Jan-2019)
Frequency
13.56MHz
Product Range
KW2D Series
Technical Docs (1)
Alternatives for KW9Z-T1X3R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
