Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.740 |
| 5+ | $89.110 |
| 10+ | $87.460 |
| 25+ | $84.400 |
| 50+ | $82.490 |
| 100+ | $81.250 |
Price for:Each
Minimum: 1
Multiple: 1
$90.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB3Z-1T03VCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.65W4873
Product RangeLB Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Supply Voltage Max12VDC
Tones-
Sound Pressure Level (SPL)80dB
Current Rating26mA
Resonant Frequency-
Transducer MountingPanel
Product RangeLB Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
12VDC
Sound Pressure Level (SPL)
80dB
Resonant Frequency
-
Product Range
LB Series
Supply Voltage Min
-
Tones
-
Current Rating
26mA
Transducer Mounting
Panel
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

