Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.520 |
| 5+ | $35.560 |
| 10+ | $34.850 |
| 25+ | $34.140 |
| 50+ | $33.430 |
| 100+ | $32.720 |
Price for:Each
Minimum: 1
Multiple: 1
$39.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | LB6MP-2T04GCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 47AC9393 |
| Product Range | LB |
| Technical Datasheet | |
| LED Color | Green |
| Operating Voltage | 24V |
| Mounting Hole Dia | 18.2mm |
| Forward Current If | - |
| Luminous Intensity | - |
| IP / NEMA Rating | IP65 |
| Product Range | LB |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| LED Color | Green |
|---|---|
| Mounting Hole Dia | 18.2mm |
| Luminous Intensity | - |
| Product Range | LB |
| Operating Voltage | 24V |
|---|---|
| Forward Current If | - |
| IP / NEMA Rating | IP65 |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Alternatives for LB6MP-2T04G
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

