Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.330 |
| 10+ | $9.760 |
| 25+ | $8.650 |
| 50+ | $7.750 |
| 100+ | $7.440 |
| 250+ | $7.130 |
| 500+ | $6.680 |
| 1000+ | $6.450 |
Price for:Each
Minimum: 1
Multiple: 1
$10.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | LB9Z-LED2ACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 92T0492 |
| Product Range | LB Series |
| Technical Datasheet | |
| For Use With | Idec LB Series Illuminated Pushbutton/Selector Switches and Pilot Lights |
| Operating Voltage | 24V |
| LED Color | Amber |
| Wavelength Typ | - |
| Luminous Flux @ Test | - |
| Supply Voltage | 24V |
| Power Module Configuration | Rectangular |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 55°C |
| Luminous Flux @ Max | - |
| Power Rating | - |
| Forward Current @ Test | 22mA |
| LED Module Type | LED + Housing |
| Product Range | LB Series |
| MSL | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| For Use With | Idec LB Series Illuminated Pushbutton/Selector Switches and Pilot Lights |
|---|---|
| LED Color | Amber |
| Luminous Flux @ Test | - |
| Power Module Configuration | Rectangular |
| Operating Temperature Max | 55°C |
| Power Rating | - |
| LED Module Type | LED + Housing |
| MSL | - |
| Operating Voltage | 24V |
|---|---|
| Wavelength Typ | - |
| Supply Voltage | 24V |
| Operating Temperature Min | -25°C |
| Luminous Flux @ Max | - |
| Forward Current @ Test | 22mA |
| Product Range | LB Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Alternatives for LB9Z-LED2A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

