Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.950 |
| 5+ | $57.000 |
| 10+ | $54.510 |
| 25+ | $53.950 |
| 50+ | $53.380 |
| 100+ | $49.610 |
Price for:Each
Minimum: 1
Multiple: 1
$61.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | LBW6P-1T04PWCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 47AC9242 |
| Product Range | LBW |
| Technical Datasheet | |
| LED Color | White |
| Operating Voltage | 24V |
| Mounting Hole Dia | 22.3mm |
| Forward Current If | - |
| Luminous Intensity | - |
| IP / NEMA Rating | IP65 |
| Product Range | LBW |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| LED Color | White |
|---|---|
| Mounting Hole Dia | 22.3mm |
| Luminous Intensity | - |
| Product Range | LBW |
| Operating Voltage | 24V |
|---|---|
| Forward Current If | - |
| IP / NEMA Rating | IP65 |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Alternatives for LBW6P-1T04PW
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

