Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW6P-1T04VACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93AC9623
Product RangeLBW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.750 |
| 5+ | $51.690 |
| 10+ | $49.640 |
| 25+ | $48.650 |
| 50+ | $47.660 |
| 100+ | $46.660 |
| 250+ | $45.670 |
| 5000+ | $44.670 |
Price for:Each
Minimum: 1
Multiple: 1
$55.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW6P-1T04VACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93AC9623
Product RangeLBW Series
Technical Datasheet
LED ColorAmber
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If22mA
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeLBW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Amber
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
LBW Series
Operating Voltage
24V
Forward Current If
22mA
IP / NEMA Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
